Reference Only

715C20KTD40M5

Ceramic Disc Capacitors .004UF 20KV 20%

Manufacturer:

Mfr Part:
715C20KTD40M5

TTI Part:
715C20KTD40M5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCeramic Disc Capacitors
Capacitance4 nF
Voltage Rating DC20 kVDC
Termination StyleScrew
DielectricN4700
Diameter60 mm
ProductAC and DC Disc Capacitors
Tolerance20 %
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
Series715
PackagingBulk
ApplicationGeneral Purpose
ClassClass 1
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeHigh Voltage

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8532230040
TARIC8532230000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1);Lead titanium zirconium oxide (12626-81-2)

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 25)
Quantity Unit PriceExt. Price
$80.25$4,012.50
Need more?
Sign in to add projects and notes