Reference Only
715C20DKD25
Ceramic Disc Capacitors 20KVdc 2500pF Y5U -20+80%
Datasheet
715C20DKD25 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Ceramic Disc Capacitors | |
| Capacitance | 2.5 nF | |
| Voltage Rating DC | 20 kVDC | |
| Termination Style | Screw | |
| Dielectric | Y5U | |
| Diameter | 39.4 mm | |
| Product | High Voltage Ceramic Capacitors | |
| Tolerance | - 20 %, + 80 % | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | 715C-DK | |
| Packaging | Bulk | |
| Dissipation Factor DF | 0.2 | |
| Length | 25.4 mm | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors | |
| Type | High Voltage Disc Capacitors, Screw Terminal Mounting | |
| Part # Aliases | 20DKD25 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8532290040 |
| TARIC | 8532230000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Models
24In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 24 / Multiples: 24)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $54.84 | $1,316.16 | |
| $50.94 | $2,445.12 | |
| $50.32 | $3,623.04 | |
| $49.10 | $5,892.00 | |
| $48.62 | $9,335.04 | |
| $48.14 | $18,485.76 | |
| $47.66 | $36,602.88 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes