Reference Only

678D107M050CG3D

Aluminum Electrolytic Capacitors - Radial Leaded 100uF 50volts 20% 10x20mm

Manufacturer:

Mfr Part:
678D107M050CG3D

TTI Part:
678D107M050CG3D

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance100 uF
Voltage Rating DC50 VDC
Diameter10 mm
Length20 mm
Lead Spacing5 mm
ProductHigh Temp Electrolytic Capacitors
Life3000 Hour
Tolerance20 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Termination StyleRadial
Series678D
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameDEHP

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 355 / Multiples: 355)
Quantity Unit PriceExt. Price
$5.42$1,924.10
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes