Reference Only

672D687F015EK5D

Aluminum Electrolytic Capacitors - Radial Leaded RADIAL MINI ALUMINUM

Manufacturer:

Mfr Part:
672D687F015EK5D

TTI Part:
672D687F015EK5D

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance680 uF
Voltage Rating DC15 VDC
Diameter16 mm
Length28 mm
Lead Spacing7.5 mm
ProductHigh Temp Electrolytic Capacitors
Life3000 Hour
Tolerance- 10 %, + 50 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Termination StyleRadial
Series672D
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 33 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 240 / Multiples: 240)
Quantity Unit PriceExt. Price
$5.94$1,425.60
Need more?

My Notes

Sign into see notes.