Reference Only

672D686H060DM5C

Aluminum Electrolytic Capacitors - Radial Leaded RADIAL MINI ALUMINUM

Manufacturer:

Mfr Part:
672D686H060DM5C

TTI Part:
672D686H060DM5C

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance68 uF
Voltage Rating DC60 VDC
Diameter12.5 mm
Length26.5 mm
Lead Spacing5 mm
ProductHigh Temp Electrolytic Capacitors
Life3000 Hour
Tolerance- 10 %, + 100 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Termination StyleRadial
Series672D
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 33 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 290 / Multiples: 290)
Quantity Unit PriceExt. Price
$59.36$17,214.40
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.