Reference Only

672D108F012DS2C

Aluminum Electrolytic Capacitors - Radial Leaded 1000UF 12V

Manufacturer:

Mfr Part:
672D108F012DS2C

TTI Part:
672D108F012DS2C

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance1000 uF
Voltage Rating DC12 VDC
Diameter12.5 mm
Length42.5 mm
Lead Spacing5 mm
ProductGeneral Purpose Electrolytic Capacitors
Life3000 Hour
Tolerance- 10 %, + 50 %
Ripple Current235 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Termination StyleRadial
Series672D
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 245 / Multiples: 245)
Quantity Unit PriceExt. Price
$5.70$1,396.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.