Reference Only

615RX7RAM103EN202M

Ceramic Disc Capacitors .5LS 2000PF 10KV 20%

Manufacturer:

Mfr Part:
615RX7RAM103EN202M

TTI Part:
615RX7RAM103EN202M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCeramic Disc Capacitors
Capacitance2 nF
Voltage Rating DC10 kVDC
DielectricX7R
ProductCeramic Disc Capacitors
Tolerance20 %
Series615R-E
PackagingBulk
ClassClass 2
Product TypeCeramic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8532230060
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

31,700
On Order
31,700 expected 08-Dec-28
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes