Reference Only

615R150GAST50

Ceramic Disc Capacitors 500pF 15Kvolts +80/-20%

Manufacturer:

Mfr Part:
615R150GAST50

TTI Part:
615R150GAST50

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCeramic Disc Capacitors
Capacitance500 pF
Voltage Rating DC15 kVDC
Termination StyleRadial
DielectricY5U
Lead Spacing12.7 mm (0.5 in)
Diameter0.49 in
ProductCeramic Disc Capacitors
Tolerance- 20 %, + 80 %
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 105 C
Series615R
PackagingBulk
ApplicationGeneral Purpose
Product TypeCeramic Capacitors
SubcategoryCapacitors
Temperature Coefficient / Code- 56 %, + 22 %
Thickness9.5 mm
TypeHigh Voltage Ceramic Disc Capacitors

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8532230060
TARIC8532230000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

700In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$6.96$696.00
$6.44$2,576.00
$6.19$4,952.00
$6.03$6,030.00
$5.97$9,552.00
$5.87$14,675.00
$5.81$23,240.00
$5.75$36,800.00
Need more?

My Notes

Sign into see notes.