Reference Only

615R100GATT25

Ceramic Disc Capacitors .375LS 250pF 10KVdc 20%

Manufacturer:

Mfr Part:
615R100GATT25

TTI Part:
615R100GATT25

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCeramic Disc Capacitors
Capacitance250 pF
Voltage Rating DC10 kVDC
Termination StyleRadial
DielectricT3M
ProductCeramic Disc Capacitors
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 105 C
Series615R
PackagingBulk
ApplicationGeneral Purpose
Product TypeCeramic Capacitors
SubcategoryCapacitors
Temperature Coefficient / Code+/- 1000 PPM / C
TypeHigh Voltage Ceramic Disc Capacitors
Part # Aliases100GATT25

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8532230060
TARIC8532230000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes