Reference Only

604D820F200GJ7

Aluminum Electrolytic Capacitors - Axial Leaded 105C

Manufacturer:

Mfr Part:
604D820F200GJ7

TTI Part:
604D820F200GJ7

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Axial Leaded
Capacitance82 uF
Voltage Rating DC200 VDC
Tolerance- 10 %, + 50 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Series604D
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryLEDs
Termination StyleAxial

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220040
TARIC8532220000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 18 / Multiples: 18)
Quantity Unit PriceExt. Price
$103.87$1,869.66
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.