604D752F7R5JP7 Vishay Semiconductors

604D752F7R5JP7

Aluminum Electrolytic Capacitors - Axial Leaded 75UF 7.5V

Manufacturer:

Mfr Part:
604D752F7R5JP7

TTI Part:
604D752F7R5JP7

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Axial Leaded
Capacitance7500 uF
Voltage Rating DC7.5 VDC
Tolerance- 10 %, + 50 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Series604D
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryLEDs
Termination StyleAxial

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes