601D157F250GS2 Vishay / BC Components

601D157F250GS2

Aluminum Electrolytic Capacitors - Axial Leaded 150UF 250V

Manufacturer:

Mfr Part:
601D157F250GS2

TTI Part:
601D157F250GS2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Axial Leaded
Capacitance150 uF
Voltage Rating DC250 VDC
Tolerance- 10 %, + 50 %
Series601D
PackagingBulk
Product TypeElectrolytic Capacitors
Termination StyleAxial

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220040
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 33 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 35 / Multiples: 35)
Quantity Unit PriceExt. Price
$50.10$1,753.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.