Reference Only
600D335F250DD5
Aluminum Electrolytic Capacitors - Axial Leaded 3.3UF 250V
Datasheet
600D335F250DD5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Aluminum Electrolytic Capacitors - Axial Leaded | |
| Capacitance | 3.3 uF | |
| Voltage Rating DC | 250 VDC | |
| Diameter | 9.92 mm (0.391 in) | |
| Length | 25.4 mm (1 in) | |
| Life | 2000 Hour | |
| Product | High Reliability Electrolytic Capacitors | |
| Tolerance | - 10 %, + 50 % | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | 600D | |
| Packaging | Bulk | |
| Lead Style | Straight | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Termination Style | Axial | |
| Type | Miniature Aluminum Capacitor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 80 / Multiples: 80)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $35.53 | $2,842.40 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes