Reference Only

565R20GAP10

Ceramic Disc Capacitors 0.1uF 2Kvolts 20%

Manufacturer:

Mfr Part:
565R20GAP10

TTI Part:
565R20GAP10

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCeramic Disc Capacitors
Capacitance0.1 uF
Voltage Rating DC2 kVDC
Termination StyleRadial
DielectricY5V
Lead Spacing9.52 mm (0.375 in)
ProductCeramic Disc Capacitors
Tolerance20 %
Series565R
PackagingBulk
ApplicationGeneral Purpose
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeDual Parallel Discs

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8532230060
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

18,760In Stock

5,140 expected 02-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$8.26$82.60
$7.95$397.50
$7.23$723.00
$7.15$1,430.00
$7.06$2,118.00
$6.98$3,490.00
Need more?

My Notes

Sign into see notes.