Reference Only

565R10HKS50

Ceramic Disc Capacitors 1Kvolts .05uF 20%

Manufacturer:

Mfr Part:
565R10HKS50

TTI Part:
565R10HKS50

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCeramic Disc Capacitors
Capacitance50 nF
Voltage Rating DC1 kVDC
Termination StyleRadial
Lead Spacing9.52 mm (0.375 in)
Diameter19.6 mm
ProductCeramic Disc Capacitors
Tolerance20 %
Series56xR
PackagingBulk
ApplicationGeneral Purpose
Dissipation Factor DF2.5
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeDual Parallel Discs

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8532230060
TARIC8532230000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes