Reference Only

564R60GAT10

Ceramic Disc Capacitors 100pF 6Kvolts 20%

Manufacturer:

Mfr Part:
564R60GAT10

TTI Part:
564R60GAT10

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCeramic Disc Capacitors
Capacitance100 pF
Voltage Rating DC6 kVDC
Termination StyleRadial
DielectricX5F
Lead Spacing9.5 mm (0.374 in)
Diameter10.2 mm
ProductCeramic Disc Capacitors
Tolerance20 %
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 105 C
Series564R
PackagingBulk
ApplicationGeneral Purpose
ClassClass 2
Dissipation Factor DF0.2
Product TypeCeramic Capacitors
SubcategoryCapacitors
Temperature Coefficient / Code+/- 7.5 %
TypeLower Voltage Ceramic Singlelayer DC Disc Capacitors 2 kVDC to 7.5 kVDC

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8532230060
TARIC8532230000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

10,466
On Order
10,466 expected 28-Sep-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.44$6.88
$3.22$32.20
$3.19$159.50
$2.82$282.00
$2.68$670.00
$2.64$1,320.00
$2.61$2,610.00
$2.53$5,060.00
Need more?

My Notes

Sign into see notes.