Reference Only

564R60GAQ22

Ceramic Disc Capacitors 22pF 6Kvolts 20%

Manufacturer:

Mfr Part:
564R60GAQ22

TTI Part:
564R60GAQ22

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCeramic Disc Capacitors
Capacitance22 pF
Voltage Rating DC6 kVDC
Termination StyleRadial
DielectricU2J
Lead Spacing9.52 mm (0.375 in)
ProductCeramic Disc Capacitors
Tolerance20 %
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 105 C
Series564R
PackagingBulk
ApplicationGeneral Purpose
ClassClass 1
Dissipation Factor DF0.2
Product TypeCeramic Capacitors
SubcategoryCapacitors
Temperature Coefficient / Code+/- 120 PPM / C
TypeLower Voltage Ceramic Singlelayer DC Disc Capacitors 2 kVDC to 7.5 kVDC

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8532230060
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.85$3,700.00
$1.71$8,550.00
$1.69$16,900.00
$1.68$42,000.00
$1.66$66,400.00
$1.49$111,750.00
Need more?
Sign in to add projects and notes