Reference Only

564R30TSD39

Ceramic Disc Capacitors 3900pF 3Kvolts 10%

Manufacturer:

Mfr Part:
564R30TSD39

TTI Part:
564R30TSD39

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCeramic Disc Capacitors
Capacitance3.9 nF
Voltage Rating DC3 kVDC
Termination StyleRadial
DielectricX7R
Lead Spacing9.525 mm (0.375 in)
Diameter0.72 in
ProductCeramic Disc Capacitors
Tolerance10 %
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 105 C
Series564R
PackagingBulk
ApplicationGeneral Purpose
ClassClass 2
Dissipation Factor DF0.2
Product TypeCeramic Capacitors
SubcategoryCapacitors
Temperature Coefficient / Code+/- 15 %
TypeLower Voltage Ceramic Singlelayer DC Disc Capacitors 2 kVDC to 7.5 kVDC

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8532230060
TARIC8532230000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 125)
Quantity Unit PriceExt. Price
$3.48$3,480.00
$3.34$16,700.00
$3.30$33,000.00
$3.27$130,800.00
$3.24$243,000.00
Need more?

My Notes

Sign into see notes.