Reference Only

564R30TSD33

Ceramic Disc Capacitors 3300pF 3Kvolts 10%

Manufacturer:

Mfr Part:
564R30TSD33

TTI Part:
564R30TSD33

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCeramic Disc Capacitors
Capacitance3300 pF
Voltage Rating DC3 kVDC
Termination StyleRadial
DielectricX7R
Lead Spacing9.52 mm (0.375 in)
ProductCeramic Disc Capacitors
Tolerance10 %
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 105 C
Series564R
PackagingBulk
ApplicationGeneral Purpose
ClassClass 2
Dissipation Factor DF0.2
Product TypeCeramic Capacitors
SubcategoryCapacitors
Temperature Coefficient / Code+/- 15 %
TypeLower Voltage Ceramic Singlelayer DC Disc Capacitors 2 kVDC to 7.5 kVDC

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8532230060
TARIC8532230000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

10,000
On Order
10,000 expected 01-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 125 / Multiples: 125)
Quantity Unit PriceExt. Price
$1.75$218.75
$1.58$7,900.00
$1.55$15,500.00
$1.50$60,000.00
$1.44$108,000.00
Need more?

My Notes

Sign into see notes.