Reference Only

564R30GASS10

Ceramic Disc Capacitors .01uF 3Kvolts 20% .375LS Y5U

Manufacturer:

Mfr Part:
564R30GASS10

TTI Part:
564R30GASS10

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCeramic Disc Capacitors
Capacitance10 nF
Voltage Rating DC3 kVDC
Termination StyleRadial
DielectricY5V
Lead Spacing9.5 mm (0.374 in)
Diameter18.3 mm
ProductCeramic Disc Capacitors
Tolerance20 %
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 105 C
Series565R
PackagingBulk
ApplicationGeneral Purpose
ClassClass 2
Dissipation Factor DF0.2
Product TypeCeramic Capacitors
SubcategoryCapacitors
Temperature Coefficient / Code- 82 %, + 22 %
TypeLower Voltage Ceramic Singlelayer DC Disc Capacitors 2 kVDC to 7.5 kVDC

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8532230060
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

32,750In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 125 / Multiples: 125)
Quantity Unit PriceExt. Price
$1.86$232.50
$1.78$890.00
$1.75$1,750.00
$1.73$4,325.00
$1.68$8,400.00
$1.66$16,600.00
$1.63$65,200.00
$1.60$120,000.00
Need more?
Sign in to add projects and notes