Reference Only

562R5GAT22

Ceramic Disc Capacitors 1KV 220pF 20%

Manufacturer:

Mfr Part:
562R5GAT22

TTI Part:
562R5GAT22

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCeramic Disc Capacitors
Capacitance220 pF
Voltage Rating DC1 kVDC
Termination StyleRadial
DielectricX5F
Lead Spacing6.4 mm (0.252 in)
Diameter6.4 mm
ProductCeramic Disc Capacitors
Tolerance20 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Series562R
PackagingBulk
ApplicationGeneral Purpose
ClassClass 2
Dissipation Factor DF2.5
Product TypeCeramic Capacitors
SubcategoryCapacitors
Temperature Coefficient / Code+/- 7.5 %
Thickness4 mm
TypeLower Voltage Ceramic Singlelayer DC Disc Capacitors 1 kVDC

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8532230060
TARIC8532230000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.22$1,220.00
$1.17$2,340.00
$1.12$4,480.00
$1.03$10,300.00
$1.00$25,000.00
$0.99$39,600.00
$0.98$73,500.00
Need more?
Sign in to add projects and notes