Reference Only

562R5GAT20

Ceramic Disc Capacitors 1Kvolts 200pF 20% .25LS X5F

Manufacturer:

Mfr Part:
562R5GAT20

TTI Part:
562R5GAT20

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCeramic Disc Capacitors
Capacitance200 pF
Voltage Rating DC1 kVDC
Termination StyleRadial
DielectricX5F
Lead Spacing6.35 mm (0.25 in)
ProductCeramic Disc Capacitors
Tolerance20 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Series562R
PackagingBulk
ApplicationGeneral Purpose
ClassClass 2
Dissipation Factor DF2.5
Product TypeCeramic Capacitors
SubcategoryCapacitors
Temperature Coefficient / Code+/- 7.5 %
TypeLower Voltage Ceramic Singlelayer DC Disc Capacitors 1 kVDC

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8532230060
TARIC8532230000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

800In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$1.40$280.00
$1.17$1,170.00
$1.10$2,200.00
$1.06$4,240.00
$0.99$9,900.00
$0.98$24,500.00
$0.97$38,800.00
$0.96$72,000.00
Need more?

My Notes

Sign into see notes.