Reference Only

562R5GAD68

Ceramic Disc Capacitors 1Kvolts 6800pF 20% .25LS Z5U

Manufacturer:

Mfr Part:
562R5GAD68

TTI Part:
562R5GAD68

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCeramic Disc Capacitors
Capacitance6.8 nF
Voltage Rating DC1 kVDC
Termination StyleRadial
DielectricZ5U
Lead Spacing6.4 mm (0.252 in)
Diameter11.2 mm
ProductCeramic Disc Capacitors
Tolerance20 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Series562R
PackagingBulk
ApplicationGeneral Purpose
ClassClass 2
Dissipation Factor DF2.5
Product TypeCeramic Capacitors
SubcategoryCapacitors
Temperature Coefficient / Code- 56 %, + 22 %
Thickness4 mm
TypeLower Voltage Ceramic Singlelayer DC Disc Capacitors 1 kVDC

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8532230060
TARIC8532230000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 250)
Quantity Unit PriceExt. Price
$1.96$3,920.00
Need more?

My Notes

Sign into see notes.