Reference Only
562R5GAD10
Ceramic Disc Capacitors 1Kvolts 1000pF 20% .25LS X7R
Datasheet
562R5GAD10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Ceramic Disc Capacitors | |
| Capacitance | 1 nF | |
| Voltage Rating DC | 1 kVDC | |
| Termination Style | Radial | |
| Dielectric | X7R | |
| Lead Spacing | 6.4 mm (0.252 in) | |
| Diameter | 7.4 mm | |
| Product | Ceramic Disc Capacitors | |
| Tolerance | 20 % | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Series | 562R | |
| Packaging | Bulk | |
| Application | General Purpose | |
| Class | Class 2 | |
| Dissipation Factor DF | 2.5 | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors | |
| Temperature Coefficient / Code | +/- 15 % | |
| Thickness | 4 mm | |
| Type | Lower Voltage Ceramic Singlelayer DC Disc Capacitors 1 kVDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8532240060 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
39,900In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.31 | $131.00 | |
| $1.18 | $590.00 | |
| $1.16 | $1,160.00 | |
| $1.14 | $4,560.00 | |
| $1.12 | $11,200.00 | |
| $1.10 | $27,500.00 | |
| $1.08 | $43,200.00 | |
| $1.06 | $79,500.00 |
Need more?
Sign in to add projects and notes