Reference Only
561R5GAQ33
Ceramic Disc Capacitors .25LS 33PF 1KV 20%
Datasheet
561R5GAQ33 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Ceramic Disc Capacitors | |
| Capacitance | 33 pF | |
| Voltage Rating DC | 1 kVDC | |
| Termination Style | Radial | |
| Lead Spacing | 6.35 mm (0.25 in) | |
| Product | Ceramic Disc Capacitors | |
| Tolerance | 5 % | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Series | 561R | |
| Packaging | Bulk | |
| Application | General Purpose | |
| Class | Class 1 | |
| Dissipation Factor DF | 2.5 | |
| Lead Diameter | 0.51 mm | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors | |
| Type | Low Voltage Ceramic Precision Capacitor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8532230060 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4,000 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.90 | $3,600.00 | |
| $0.717 | $7,170.00 | |
| $0.683 | $17,075.00 | |
| $0.651 | $26,040.00 | |
| $0.62 | $46,500.00 |
Need more?
Sign in to add projects and notes