Reference Only

561R10TCCQ27

Ceramic Disc Capacitors 1Kvolts 27pF 5% .25LS NPO

Manufacturer:

Mfr Part:
561R10TCCQ27

TTI Part:
561R10TCCQ27

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCeramic Disc Capacitors
Capacitance27 pF
Voltage Rating DC1 kVDC
Termination StyleRadial
DielectricC0G (NP0)
Lead Spacing6.4 mm (0.252 in)
Diameter9.4 mm
ProductCeramic Disc Capacitors
Tolerance5 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Series561R
PackagingBulk
ApplicationGeneral Purpose
ClassClass 1
Dissipation Factor DF0.1
Lead Diameter0.51 mm
Product TypeCeramic Capacitors
SubcategoryCapacitors
Temperature Coefficient / Code+/- 30 PPM / C
Thickness4 mm
TypeLow Voltage Ceramic Precision Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8532230060
TARIC8532230000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.96$3,840.00
$0.76$7,600.00
$0.726$18,150.00
$0.692$27,680.00
$0.658$49,350.00
Need more?

My Notes

Sign into see notes.