Reference Only

561R10TCCQ20BA

Ceramic Disc Capacitors 20PF 1KV 5% 6.40MM

Manufacturer:

Mfr Part:
561R10TCCQ20BA

TTI Part:
561R10TCCQ20BA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCeramic Disc Capacitors
Capacitance20 pF
Voltage Rating DC1 kVDC
Termination StyleRadial
DielectricC0G (NP0)
ProductCeramic Disc Capacitors
Tolerance5 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Series561R
PackagingBulk
ApplicationGeneral Purpose
ClassClass 1
Dissipation Factor DF0.1
Lead Diameter0.51 mm
Product TypeCeramic Capacitors
SubcategoryCapacitors
Temperature Coefficient / Code+/- 30 PPM / C
TypeLow Voltage Ceramic Precision Capacitor
Part # Aliases10TCCQ20BA

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8532230060
TARIC8532230000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$1.04$4,160.00
$0.98$9,800.00
$0.96$24,000.00
$0.95$38,000.00
$0.94$70,500.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.