Reference Only

53D560F250GE6

Aluminum Electrolytic Capacitors - Axial Leaded 250volts 56uF -10% +50%

Manufacturer:

Mfr Part:
53D560F250GE6

TTI Part:
53D560F250GE6

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Axial Leaded
Capacitance56 uF
Voltage Rating DC250 VDC
Diameter19.3 mm (0.76 in)
Length29 mm (1.142 in)
Life1000 Hour
ProductGeneral Purpose Electrolytic Capacitors
Tolerance- 10 %, + 50 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Series53D
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleAxial

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220040
TARIC8532220000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 110 / Multiples: 5)
Quantity Unit PriceExt. Price
$13.10$1,441.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.