Reference Only
53D502G050JP6
Aluminum Electrolytic Capacitors - Axial Leaded 50volts 5000uF -10% +75%
Datasheet
53D502G050JP6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Aluminum Electrolytic Capacitors - Axial Leaded | |
| Capacitance | 5000 uF | |
| Voltage Rating DC | 50 VDC | |
| Diameter | 25.7 mm (1.012 in) | |
| Length | 67.1 mm (2.642 in) | |
| Life | 1000 Hour | |
| Product | General Purpose Electrolytic Capacitors | |
| Tolerance | - 10 %, + 75 % | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | 53D | |
| Packaging | Bulk | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Termination Style | Axial |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8532220040 |
| TARIC | 8532220000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
95In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $26.03 | $130.15 | |
| $21.69 | $1,084.50 | |
| $20.89 | $1,775.65 | |
| $20.67 | $3,513.90 | |
| $20.41 | $8,674.25 | |
| $20.20 | $13,736.00 | |
| $19.99 | $27,186.40 | |
| $19.78 | $84,065.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes