Reference Only

53D472G035HL6E3

Aluminum Electrolytic Capacitors - Axial Leaded 85C

Manufacturer:

Mfr Part:
53D472G035HL6E3

TTI Part:
53D472G035HL6E3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Axial Leaded
Capacitance4700 uF
Voltage Rating DC35 VDC
Life1000 Hour
Tolerance- 10 %, + 75 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Series53D
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleAxial

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220040
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 95 / Multiples: 95)
Quantity Unit PriceExt. Price
$14.44$1,371.80
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.