Reference Only
53D470F400HJ6
Aluminum Electrolytic Capacitors - Axial Leaded 400volts 47uF -10% +50%
Datasheet
53D470F400HJ6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Aluminum Electrolytic Capacitors - Axial Leaded | |
| Capacitance | 47 uF | |
| Voltage Rating DC | 400 VDC | |
| Diameter | 22.5 mm (0.886 in) | |
| Length | 41.7 mm (1.642 in) | |
| Life | 1000 Hour | |
| Product | General Purpose Electrolytic Capacitors | |
| Tolerance | - 10 %, + 50 % | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | 53D | |
| Packaging | Bulk | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Termination Style | Axial |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8532220040 |
| TARIC | 8532220000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | DEHP |
Documents
Datasheet
Application Notes
33In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.49 | $23.49 | |
| $23.26 | $232.60 | |
| $18.09 | $904.50 | |
| $16.78 | $1,526.98 | |
| $14.68 | $2,671.76 | |
| $14.53 | $5,288.92 | |
| $14.39 | $7,856.94 | |
| $14.25 | $20,748.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.