Reference Only

53D272G050HJ6

Aluminum Electrolytic Capacitors - Axial Leaded 50volts 2700uF -10% +75%

Manufacturer:

Mfr Part:
53D272G050HJ6

TTI Part:
53D272G050HJ6

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Axial Leaded
Capacitance2700 uF
Voltage Rating DC50 VDC
Diameter22.5 mm (0.886 in)
Length41.7 mm (1.642 in)
Life1000 Hour
ProductGeneral Purpose Electrolytic Capacitors
Tolerance- 10 %, + 75 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Series53D
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleAxial

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532220040
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 95 / Multiples: 95)
Quantity Unit PriceExt. Price
$17.35$1,648.25
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes