Reference Only
53D132G050GJ6
Aluminum Electrolytic Capacitors - Axial Leaded 50volts 1300uF -10% +75%
Datasheet
53D132G050GJ6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Aluminum Electrolytic Capacitors - Axial Leaded | |
| Capacitance | 1300 uF | |
| Voltage Rating DC | 50 VDC | |
| Diameter | 19.3 mm (0.76 in) | |
| Length | 41.7 mm (1.642 in) | |
| Life | 1000 Hour | |
| Product | General Purpose Electrolytic Capacitors | |
| Tolerance | - 10 %, + 75 % | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | 53D | |
| Packaging | Bulk | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Termination Style | Axial |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220040 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
0In Stock
Available For Backorder
Lead Time: 33 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 110 / Multiples: 110)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.04 | $1,434.40 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.