Reference Only

510DX567M063EN5D

Aluminum Electrolytic Capacitors - Radial Leaded 560uF 63volts 20% 125 degree

Manufacturer:

Mfr Part:
510DX567M063EN5D

TTI Part:
510DX567M063EN5D

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance560 uF
Voltage Rating DC63 VDC
Diameter16 mm
Length32 mm
Lead Spacing7.5 mm
ProductHigh Temp Electrolytic Capacitors
Life2000 Hour
Tolerance20 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Termination StyleRadial
Series510DX
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 190 / Multiples: 190)
Quantity Unit PriceExt. Price
$8.13$1,544.70
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes