Reference Only

510D476M035CC3DE3

Aluminum Electrolytic Capacitors - Radial Leaded 47UF 35V

Manufacturer:

Mfr Part:
510D476M035CC3DE3

TTI Part:
510D476M035CC3DE3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance47 uF
Voltage Rating DC35 VDC
Diameter10.516 mm
Length16.51 mm
Lead Spacing5 mm
ProductLow Leakage Electrolytic Capacitors
Life2000 Hour
Tolerance20 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Termination StyleRadial
Series510D
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 33 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 346 / Multiples: 346)
Quantity Unit PriceExt. Price
$4.59$1,588.14
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.