Reference Only

500D227M050DF2A

Aluminum Electrolytic Capacitors - Axial Leaded 220uF 50volts 20%

Manufacturer:

Mfr Part:
500D227M050DF2A

TTI Part:
500D227M050DF2A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Axial Leaded
Capacitance220 uF
Voltage Rating DC50 VDC
Diameter9.5 mm (0.374 in)
Length32 mm (1.26 in)
Life2000 Hour
ProductGeneral Purpose Electrolytic Capacitors
Tolerance20 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Series500D
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleAxial

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 450 / Multiples: 450)
Quantity Unit PriceExt. Price
$4.40$1,980.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes