Reference Only

440LD15-R

Safety Capacitors 1500pF Y5U 20% X1, 400Vac/Y1,500Vac

Manufacturer:

Mfr Part:
440LD15-R

TTI Part:
440LD15-R

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySafety Capacitors
Capacitance1500 pF
Safety RatingX1, Y1
Voltage Rating AC760 VAC
Termination StyleRadial
Lead Spacing9.52 mm (0.375 in)
Width5.6 mm
ProductSafety Radial Leaded Ceramic Disc Capacitors
DielectricY5U
Tolerance20 %
Number of Pins2 Pin
Lead StyleStraight
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 125 C
Series440L
PackagingBulk
Diameter9.3 mm
Product TypeSafety Capacitors
SubcategoryCapacitors
TypeAC Line Rated Ceramic Disc Capacitors Class X1 760 VAC/Y1 500 VAC

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8532230060
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,325In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$1.18$29.50
Need more?

My Notes

Sign into see notes.