Reference Only

39D307F250JT6

Aluminum Electrolytic Capacitors - Axial Leaded 300UF 25V

Manufacturer:

Mfr Part:
39D307F250JT6

TTI Part:
39D307F250JT6

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Axial Leaded
Capacitance300 uF
Voltage Rating DC250 VDC
Diameter25.7 mm (1.012 in)
Length92.5 mm (3.642 in)
Life500 Hour
ProductGeneral Purpose Electrolytic Capacitors
Tolerance- 10 %, + 50 %
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 85 C
Series39D
PackagingBulk
Dissipation Factor DF18 %
Lead StyleStraight
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleAxial
TradenamePowerlytic
TypePowerlytic Electrolytics Aluminum Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532220040
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 75 / Multiples: 75)
Quantity Unit PriceExt. Price
$25.56$1,917.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.