Reference Only
39D257G075JE6
Aluminum Electrolytic Capacitors - Axial Leaded 250uF 75volts
Datasheet
39D257G075JE6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Aluminum Electrolytic Capacitors - Axial Leaded | |
| Capacitance | 250 uF | |
| Diameter | 25.7 mm (1.012 in) | |
| Dissipation Factor DF | 0.3 | |
| Lead Style | Straight | |
| Length | 29 mm (1.142 in) | |
| Life | 500 Hour | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 20 C | |
| Packaging | Bulk | |
| Product Type | Electrolytic Capacitors | |
| Product | General Purpose Electrolytic Capacitors | |
| Series | 39D | |
| Subcategory | Capacitors | |
| Termination Style | Axial | |
| Tolerance | - 10 %, + 75 % | |
| Tradename | Powerlytic | |
| Type | Aluminum Electrolytic Capacitors | |
| Voltage Rating DC | 75 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8532220040 |
| TARIC | 8532220000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | DEHP |
Documents
Datasheet
Application Notes
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 95 / Multiples: 95)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $20.81 | $1,976.95 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes