
34D118G040HS2
Aluminum Electrolytic Capacitors - Axial Leaded 85C
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Aluminum Electrolytic Capacitors - Axial Leaded | |
| Capacitance | 1100 uF | |
| Voltage Rating DC | 40 VDC | |
| Diameter | 22 mm (0.866 in) | |
| Length | 80.5 mm | |
| Product | General Purpose Electrolytic Capacitors | |
| Tolerance | - 10 %, + 75 % | |
| Ripple Current | 2.6 A | |
| ESR | 337 mOhms | |
| Maximum Operating Temperature | + 85 C | |
| Series | 34D | |
| Packaging | Bulk | |
| Dissipation Factor DF | 27.95 | |
| Lead Style | Straight | |
| Leakage Current | 1.2586 mA | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Termination Style | Axial |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220040 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 170 / Multiples: 85)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.02 | $3,573.40 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.