Reference Only

30D506G025CC2

Aluminum Electrolytic Capacitors - Axial Leaded 50uF 25volts -10% +75% 8x20.5mm

Manufacturer:

Mfr Part:
30D506G025CC2

TTI Part:
30D506G025CC2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Axial Leaded
Capacitance50 uF
Voltage Rating DC25 VDC
Diameter8 mm (0.315 in)
Length20.5 mm (0.807 in)
Life2000 Hour
ProductHigh Temp Electrolytic Capacitors
Tolerance- 10 %, + 75 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Series30D
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleAxial

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 550 / Multiples: 550)
Quantity Unit PriceExt. Price
$2.63$1,446.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.