Reference Only

30D477M025DF2A

Aluminum Electrolytic Capacitors - Axial Leaded 470uF 25volts 20% 9.5x32mm

Manufacturer:

Mfr Part:
30D477M025DF2A

TTI Part:
30D477M025DF2A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Axial Leaded
Capacitance470 uF
Voltage Rating DC25 VDC
Diameter9.5 mm (0.374 in)
Length32 mm (1.26 in)
Life2000 Hour
ProductHigh Temp Electrolytic Capacitors
Tolerance20 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Series30D
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleAxial

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 450 / Multiples: 450)
Quantity Unit PriceExt. Price
$3.10$1,395.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.