Reference Only
30D107G012CC2A
Aluminum Electrolytic Capacitors - Axial Leaded 100UF 12V
Datasheet
30D107G012CC2A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Aluminum Electrolytic Capacitors - Axial Leaded | |
| Capacitance | 100 uF | |
| Voltage Rating DC | 12 VDC | |
| Diameter | 8 mm (0.315 in) | |
| Length | 20.5 mm (0.807 in) | |
| Life | 2000 Hour | |
| Product | General Purpose Electrolytic Capacitors | |
| Tolerance | - 10 %, + 75 % | |
| Ripple Current | 600 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Product Type | Electrolytic Capacitors | |
| Termination Style | Axial | |
| Type | Aluminum Electrolytic Capacitors Axial |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 435 / Multiples: 435)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.22 | $1,835.70 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes