Reference Only

125LS10GJ-R

Safety Capacitors .01UF 400V 20%

Manufacturer:

Mfr Part:
125LS10GJ-R

TTI Part:
125LS10GJ-R

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySafety Capacitors
Capacitance10 nF
Voltage Rating AC400 VAC
Termination StyleRadial
ProductSafety Radial Leaded Ceramic Disc Capacitors
DielectricY5V
Tolerance20 %
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 125 C
Series125L
PackagingBulk
Product TypeSafety Capacitors
SubcategoryCapacitors
TypeAC Line Rated Ceramic Disc Capacitors Class X1 400 VAC/Y4 125 VAC

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8532250010
TARIC8532230000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

23,800
On Order
23,800 expected 14-Jun-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$1.81$362.00
$1.70$8,500.00
$1.68$16,800.00
$1.67$41,750.00
$1.65$66,000.00
$1.63$122,250.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes