Reference Only
03024-015K
Ferrite Beads RFB, 0805, 120 OHM, 10% TOLERA
Datasheet
RFB0805-121KS-3-T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | iNRCORE | |
| Product Category | Ferrite Beads | |
| Packaging | Reel | |
| Product Type | Ferrite Beads | |
| Subcategory | Ferrites | |
| Part # Aliases | RFB0805-121KS-3-T |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 32 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 7 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $206.71 | $1,446.97 | |
| $174.00 | $8,874.00 | |
| $168.25 | $42,230.75 | |
| $143.42 | $71,853.42 | |
| $123.66 | $123,660.00 |
Need more?
Sign in to add projects and notes