Reference Only
03024-010P(TR)
Ferrite Beads RFB, 0805, 30 OHM, 25% TOLERAN
Datasheet
CRFB0805-300PS-3-T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | iNRCORE | |
| Product Category | Ferrite Beads | |
| Packaging | Reel | |
| Product Type | Ferrite Beads | |
| Subcategory | Ferrites | |
| Part # Aliases | RFB0805-300PS-3-B |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| TARIC | 8504509590 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 32 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 11 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $137.63 | $1,513.93 | |
| $116.83 | $5,958.33 | |
| $112.98 | $28,357.98 | |
| $108.38 | $54,298.38 | |
| $92.20 | $92,200.00 |
Need more?
My Notes
Sign into see notes.