Reference Only
03024-004P
Ferrite Beads RFB, 0603, 150 OHM, 25% TOLERA
Datasheet
RFB0603-151PS-3-B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vanguard Electronics | |
| Product Category | Ferrite Beads | |
| Series | RFB | |
| Product | Ferrite Chip Beads | |
| Packaging | Bulk | |
| Product Type | Ferrite Beads | |
| Subcategory | Ferrites |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 32 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 11 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $135.63 | $1,491.93 | |
| $114.18 | $5,823.18 | |
| $110.40 | $27,710.40 | |
| $105.88 | $52,940.00 | |
| $90.07 | $90,070.00 |
Need more?
Sign in to add projects and notes