Reference Only
SL325R020
Inrush Current Limiters 32mm 5ohms 20A INRSH CURR LIMITER
Datasheet
SL325R020 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Inrush Current Limiters | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Current Rating | 20 A | |
| Voltage Rating | 115 VAC, 230 VAC | |
| Resistance | 5 Ohms | |
| Tolerance | 0.2 | |
| Diameter | 31 mm | |
| Width | 6 mm | |
| Lead Diameter | 1 mm | |
| Lead Spacing | 7.8 mm | |
| Packaging | Bulk | |
| Series | SL32 | |
| Dissipation Factor DF | 45.4 mW/C | |
| Pitch Spacing | 3.82 mm | |
| Product Type | Inrush Current Limiters | |
| Subcategory | Inrush Current Limiters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
3,850
On Order
3,850 expected 18-Aug-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.69 | $184.50 | |
| $3.43 | $343.00 | |
| $3.16 | $790.00 | |
| $3.00 | $1,500.00 | |
| $2.96 | $2,960.00 |
Need more?
My Notes
Sign into see notes.