Reference Only
SL324R023
Inrush Current Limiters 32mm 4ohms 23A INRSH CURR LIMITER
Datasheet
SL324R023 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Inrush Current Limiters | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Current Rating | 23 A | |
| Voltage Rating | 115 VAC, 230 VAC | |
| Resistance | 4 Ohms | |
| Tolerance | 0.2 | |
| Diameter | 31 mm | |
| Width | 6.3 mm | |
| Lead Diameter | 1.3 mm | |
| Lead Spacing | 7.8 mm | |
| Packaging | Bulk | |
| Series | SL32 | |
| Dissipation Factor DF | 65.4 mW/C | |
| Product Type | Inrush Current Limiters | |
| Subcategory | Inrush Current Limiters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.97 | $248.50 | |
| $4.58 | $458.00 | |
| $4.11 | $1,027.50 | |
| $3.49 | $3,490.00 |
Need more?
Sign in to add projects and notes