Reference Only

SL225R012

Inrush Current Limiters 22mm 5ohms 12A INRSH CURR LIMITER UL Approved

Manufacturer:

Mfr Part:
SL225R012

TTI Part:
SL225R012

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryInrush Current Limiters
Mounting StylePCB Mount
Termination StyleRadial
Current Rating12 A
Voltage Rating115 VAC, 230 VAC
Resistance5 Ohms
Tolerance0.2
Diameter22 mm
Width6 mm
Lead Diameter1 mm
Lead Spacing7.8 mm
PackagingBulk
SeriesSL22
Dissipation Factor DF32.4 mW/C
Product TypeInrush Current Limiters
SubcategoryInrush Current Limiters

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

5,400In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$2.62$262.00
$2.31$462.00
$2.29$687.00
$2.20$1,100.00
$2.00$2,000.00
Need more?
Sign in to add projects and notes